Part Details for 5504.17.0009 by HUBER+SUHNER
Overview of 5504.17.0009 by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 5504.17.0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1160
|
Newark | Power Splitter, 2 Ways, 2-6 Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 5504.17.0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.0800 / $346.2300 | Buy Now |
DISTI #
3628-5504.17.0009-ND
|
DigiKey | 5504.17.0009 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.2300 | Buy Now |
DISTI #
455-5504.17.0009
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$271.9800 / $295.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.5700 / $285.3200 | Buy Now |
DISTI #
5504.17.0009
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
$257.3200 | Buy Now |