Part Details for 5503UE 0081000 by Belden Inc
Overview of 5503UE 0081000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503UE 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4068
|
Newark | Unshielded Multiconductor Cable, 5Cond, 22Awg, 1000Ft, 305M, 300V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Belden 5503UE 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$270.9900 / $291.9600 | Buy Now |
DISTI #
BEL1358-100-ND
|
DigiKey | CABLE 5COND 22AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$25.5401 / $54.0300 | Buy Now |
DISTI #
BEL1358-50-ND
|
DigiKey | CABLE 5COND 22AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$12.3200 / $26.0600 | Buy Now |
DISTI #
BEL1358-1000-ND
|
DigiKey | CABLE 5COND 22AWG GRAY 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
10 In Stock |
|
$212.6352 / $269.2900 | Buy Now |
DISTI #
566-5503UE0081000
|
Mouser Electronics | Multi-Conductor Cables 5 #22 PO FRPVC | 15 |
|
$214.7600 / $236.0600 | Buy Now |
DISTI #
71812065
|
RS | Security & Sound Cable, Riser-CMR, 22Awg/5C BC, Unshielded, PVC, Gray | Belden 5503UE 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$249.9800 / $274.7000 | RFQ |