Datasheets
550394M016CF0H by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF,

Part Details for 550394M016CF0H by Cornell Dubilier Electronics Inc

Overview of 550394M016CF0H by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 550394M016CF0H

550394M016CF0H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550394M016CF0H Part Data Attributes

550394M016CF0H Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
550394M016CF0H Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 390000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm
Dielectric Material ALUMINUM (WET)
ESR 2.6 mΩ
Length 142.88 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 50100 mA
Terminal Pitch 28.58 mm

Alternate Parts for 550394M016CF0H

This table gives cross-reference parts and alternative options found for 550394M016CF0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550394M016CF0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550394M016CF0BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0BS
550394M016CF0GS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0GS
550394M016CF0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0G
550394M016CF0FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0FP
550394M016CF0AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0AP
550394M016CF0HP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0HP
550394M016CF0BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0BP
550394M016CF0DP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0DP
550394M016CF0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0F
550394M016CF0FS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 390000uF, Cornell Dubilier Electronics Inc 550394M016CF0H vs 550394M016CF0FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550394M016CF0H by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550394M016CF0H by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550394M016CF0H would you like to use for your alert(s)?
  • Please alert me when 550394M016CF0H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550394M016CF0H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550394M016CF0H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550394M016CF0H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550394M016CF0H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550394M016CF0H by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: