Part Details for 550382M075AA0B by Cornell Dubilier Electronics Inc
Overview of 550382M075AA0B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550382M075AA0B
550382M075AA0B CAD Models
550382M075AA0B Part Data Attributes
|
550382M075AA0B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550382M075AA0B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.92 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.8 mΩ | |
Length | 53.98 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 6400 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for 550382M075AA0B
This table gives cross-reference parts and alternative options found for 550382M075AA0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550382M075AA0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550382M075AA0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF, | Cornell Dubilier Electronics Inc | 550382M075AA0B vs 550382M075AA0BS |
550382M075AA0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF, | Cornell Dubilier Electronics Inc | 550382M075AA0B vs 550382M075AA0M |
550382M075AA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF, | Cornell Dubilier Electronics Inc | 550382M075AA0B vs 550382M075AA0A |
550382M075AA0MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF, | Cornell Dubilier Electronics Inc | 550382M075AA0B vs 550382M075AA0MS |
550382M075AA0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 3800uF, | Cornell Dubilier Electronics Inc | 550382M075AA0B vs 550382M075AA0AS |