Part Details for 5503613-3 by TE Connectivity
Overview of 5503613-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503613-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5503613-3-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 126UM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5503613-3
|
Avnet Americas | Conn ST Single Mode Simplex PL ST 3mm Bulk - Bulk (Alt: 5503613-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5503613-3
|
Avnet Americas | Conn ST Single Mode Simplex PL ST 3mm Bulk - Bulk (Alt: 5503613-3) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 5503613-3
5503613-3 CAD Models
5503613-3 Part Data Attributes:
|
5503613-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5503613-3
TE Connectivity
Fiber Optic ST Connector, Single Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |