Datasheets
55035622405 by: Sumida Corporation

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT

Part Details for 55035622405 by Sumida Corporation

Overview of 55035622405 by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 55035622405

55035622405 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

55035622405 Part Data Attributes

55035622405 Sumida Corporation
Buy Now Datasheet
Compare Parts:
55035622405 Sumida Corporation General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Package Description 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1206
Construction Rectangular
Core Material FERRITE
DC Resistance 2.4 Ω
Inductance-Nom (L) 5.6 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.42 mm
Package Length 3.4 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 25
Rated Current-Max 0.26 A
Reference Standard AEC-Q200
Self Resonance Frequency 160 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 79 MHz
Tolerance 10%

Alternate Parts for 55035622405

This table gives cross-reference parts and alternative options found for 55035622405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55035622405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54035622403 General Purpose Inductor, Sumida Corporation 55035622405 vs 54035622403
54035622400 General Purpose Inductor, Sumida Corporation 55035622405 vs 54035622400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55035622405 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55035622405 by Sumida Corporation

Select Manufacturer
Which Manufacturer of 55035622405 would you like to use for your alert(s)?
  • Please alert me when 55035622405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55035622405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55035622405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55035622405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55035622405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55035622405 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: