Part Details for 550353U075CC0A by Cornell Dubilier Electronics Inc
Overview of 550353U075CC0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550353U075CC0A
550353U075CC0A CAD Models
550353U075CC0A Part Data Attributes
|
550353U075CC0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550353U075CC0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 35000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.8 mΩ | |
Length | 104.78 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 25300 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550353U075CC0A
This table gives cross-reference parts and alternative options found for 550353U075CC0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550353U075CC0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550353U075CC0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0FP |
550353U075CC0BS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0BS |
550353U075CC0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0ES |
550353U075CC0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0G |
550353U075CC0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0AS |
550353U075CC0AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0AP |
550353U075CC0HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0HP |
550353U075CC0BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0BP |
550353U075CC0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0DP |
550353U075CC0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353U075CC0A vs 550353U075CC0HS |