550353M075CC2E
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF,

Overview of 550353M075CC2E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 550353M075CC2E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550353M075CC2E by Cornell Dubilier Electronics Inc

550353M075CC2E
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
35000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
Dielectric Material
ALUMINUM (WET)
ESR
8.8 mΩ
Length
105.54 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
25300 mA
Terminal Pitch
28.58 mm
Want to compare parts?
  1. 550353M075CC2E
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF,
    VS

Alternate Parts for 550353M075CC2E

This table gives cross-reference parts and alternative options found for 550353M075CC2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550353M075CC2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550353M075CC1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC1B
550353M075CC1DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC1DS
550353M075CC2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2BS
550353M075CC1FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC1FP
550353M075CC2DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2DS
550353M075CC2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2D
550353M075CC1H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC1H
550353M075CC2GP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2GP
550353M075CC2FP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2FP
550353M075CC2BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, Cornell Dubilier Electronics Inc 550353M075CC2E vs 550353M075CC2BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550353M075CC2E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550353M075CC2E by Cornell Dubilier Electronics Inc

  • Please alert me when 550353M075CC2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550353M075CC2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550353M075CC2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550353M075CC2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550353M075CC2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550353M075CC2E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: