Part Details for 550353M075CC2BS by Cornell Dubilier Electronics Inc
Overview of 550353M075CC2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550353M075CC2BS
550353M075CC2BS CAD Models
550353M075CC2BS Part Data Attributes
|
550353M075CC2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550353M075CC2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 35000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.8 mΩ | |
Length | 105.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 25300 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for 550353M075CC2BS
This table gives cross-reference parts and alternative options found for 550353M075CC2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550353M075CC2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550353M075CC1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC1B |
550353M075CC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC1DS |
550353M075CC1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC1FP |
550353M075CC2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC2DS |
550353M075CC2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC2D |
550353M075CC1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC1H |
550353M075CC2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC2GP |
550353M075CC2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC2FP |
550353M075CC2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC2BP |
550353M075CC1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 35000uF, | Cornell Dubilier Electronics Inc | 550353M075CC2BS vs 550353M075CC1DP |