Part Details for 5503505F by Dialight
Overview of 5503505F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503505F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1837-ND
|
DigiKey | LED CBI 5MM GRN/RED RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1939 In Stock |
|
$1.1211 / $3.0500 | Buy Now |
DISTI #
550-3505F
|
TTI | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$1.0900 / $1.4500 | Buy Now |
Part Details for 5503505F
5503505F CAD Models
5503505F Part Data Attributes:
|
5503505F
Dialight
Buy Now
|
Compare Parts:
5503505F
Dialight
|
Samacsys Manufacturer | Dialight |