Part Details for 550324M025DF0HS by Cornell Dubilier Electronics Inc
Overview of 550324M025DF0HS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550324M025DF0HS
550324M025DF0HS CAD Models
550324M025DF0HS Part Data Attributes
|
550324M025DF0HS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550324M025DF0HS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 320000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.7 mΩ | |
Length | 142.88 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50000 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for 550324M025DF0HS
This table gives cross-reference parts and alternative options found for 550324M025DF0HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550324M025DF0HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550324M025DF0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0G |
550324M025DF0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0GP |
550324M025DF0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0AS |
550324M025DF0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0FS |
550324M025DF0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0E |
550324M025DF0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0FP |
550324M025DF0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0B |
550324M025DF0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0DS |
550324M025DF0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0DP |
550324M025DF0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 320000uF, | Cornell Dubilier Electronics Inc | 550324M025DF0HS vs 550324M025DF0BS |