Part Details for 5503141-1 by TE Connectivity
Overview of 5503141-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 5503141-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6430
|
Newark | Conn Assy,low Loss Loopback,sc |Te Connectivity 5503141-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.9950 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Conn SC Multimode Duplex PL ST 0.6dB RoHS: Compliant |
471 Partner Stock |
|
$7.8600 / $10.5300 | Buy Now |
DISTI #
12348552
|
Verical | Conn SC Multimode Duplex PL ST Cable Mount 0.6dB Bag Min Qty: 7 Package Multiple: 1 | Americas - 471 |
|
$8.3300 / $9.0000 | Buy Now |
|
Quest Components | 30 |
|
$13.1572 / $16.0020 | Buy Now | |
DISTI #
TE Connectivity 5503141-1
|
PEI Genesis | Fiber Optic SC Connector 62.5 | 486 |
|
Buy Now | |
DISTI #
5503141-1
|
Avnet Abacus | Conn SC Multimode Duplex PL ST 0.6dB (Alt: 5503141-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
2973960
|
Farnell | CONN ASSY,LOW LOSS LOOPBACK,SC RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 140 |
|
$19.5738 | Buy Now |
|
Master Electronics | Conn SC Multimode Duplex PL ST 0.6dB RoHS: Compliant |
471 Partner Stock |
|
$7.8600 / $10.5300 | Buy Now |
Part Details for 5503141-1
5503141-1 CAD Models
5503141-1 Part Data Attributes:
|
5503141-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5503141-1
TE Connectivity
62.5/125um, MULTI MODE, DUPLEX SC CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |