Part Details for 5503005F by Dialight
Overview of 5503005F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5503005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1642-ND
|
DigiKey | LED CBI 5MM GRN/RED DIFF RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
765 In Stock |
|
$0.8055 / $2.2200 | Buy Now |
DISTI #
550-3005F
|
TTI | LED Circuit Board Indicators RED/GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for 5503005F
5503005F CAD Models
5503005F Part Data Attributes:
|
5503005F
Dialight
Buy Now
|
Compare Parts:
5503005F
Dialight
|
Samacsys Manufacturer | Dialight |