Part Details for 5502FE 008500 by Belden Inc
Overview of 5502FE 008500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5502FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4058
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5502FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$114.0800 / $122.9000 | Buy Now |
DISTI #
BEL7760-500-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2387 | Buy Now |
DISTI #
566-5502FE-500-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 500ft SPOOL GRAY RoHS: Compliant | 38 |
|
$101.6300 / $108.0100 | Buy Now |
DISTI #
71317146
|
RS | Security & Sound, 22awg/4c, TC, Shielded, Riser-CMR, PVC, Gray | Belden 5502FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$95.9800 / $109.0700 | RFQ |
DISTI #
5502FE.008500
|
TME | Wire, 4x22AWG, shielded,Al-PET foil, PVC, grey, 300V, 152m, CPR: Eca Min Qty: 2 | 0 |
|
$1.3100 / $2.1100 | RFQ |
Part Details for 5502FE 008500
5502FE 008500 CAD Models
5502FE 008500 Part Data Attributes
|
5502FE 008500
Belden Inc
Buy Now
|
Compare Parts:
5502FE 008500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |