Part Details for 550279 by Essentra Components
Overview of 550279 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5525
|
Newark | Edge Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Edge, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Stainless Steel, Length:20Mm, Width:15Mm, Height:167Mm, Product Range:- Rohs Compliant: Yes |Essentra Components 550279 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 / $1.0500 | Buy Now |
DISTI #
RPC6296-ND
|
DigiKey | CBL TIE LOCKING BLACK 6.75" Min Qty: 100 Lead time: 10 Weeks Container: Bag |
900 In Stock |
|
$0.7539 / $1.2178 | Buy Now |
DISTI #
144-550279
|
Mouser Electronics | Cable Tie Mounts Edge Mount Cable Tie, 5.51 in Long, 40 Lb Tie, Black RoHS: Compliant | 86 |
|
$0.7200 / $1.4700 | Buy Now |
DISTI #
70905446
|
RS | Cable Tie, Edge Mount, Length 5.51 in, 40 LB | Essentra Components 550279 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6970 | Buy Now |
|
Onlinecomponents.com | Edge Mount Cable Tie Holder - Type 9 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in (0.7 to 3.0 mm) Panel Thickness Range - 6.575 in (167.0 mm) Overall Height - 0.787 in (20.0 mm) Overall Length - 0.591 in (15.0 m RoHS: Compliant | 0 |
|
$0.6240 / $0.8880 | Buy Now |
DISTI #
RIC550279
|
DB Roberts | EDGE MOUNT CABLE TIE, 5.51 IN | 0 |
|
RFQ |