Part Details for 5502780-1 by TE Connectivity
Overview of 5502780-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 5502780-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6105
|
Newark | Sc/St-Type Cplng Rcpt Kit/Te Connectivity/Amp Brand |Amp Te Connectivity 5502780-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.6300 | Buy Now |
Part Details for 5502780-1
5502780-1 CAD Models
5502780-1 Part Data Attributes
|
5502780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5502780-1
TE Connectivity
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |