There are no models available for this part yet.
Overview of 550263M055BF2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 550263M055BF2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC2242
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550263M055BF2B RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4400 / $98.2400 | Buy Now | |
DISTI #
550263M055BF2B-ND
|
DigiKey | CAP ALUM 26000UF 20% 55V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4755 | Buy Now | |
DISTI #
598-550263M055BF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL | 0 |
|
$88.2000 / $89.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2200 / $229.0000 | Buy Now | ||
DISTI #
550263M055BF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$67.4800 / $93.0100 | Buy Now |