Part Details for 550258 by Essentra Components
Overview of 550258 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5506
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Edge, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Stainless Steel, Length:20Mm, Width:17.1Mm, Height:19Mm, Product Range:- Rohs Compliant: Yes |Essentra Components 550258 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70905454
|
RS | Cable Tie, Edge Mount, Length 7.87 in, 50 LB | Essentra Components 550258 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Onlinecomponents.com | Edge Mount Cable Tie Holder - Overall Height 19.0 mm (0.748 in) - Overall Length 20.0 mm (0.787 in) - Overall Width 17.1 mm (0.673 in) RoHS: Compliant | 0 |
|
$0.6720 / $1.0740 | Buy Now |
DISTI #
RIC550258
|
DB Roberts | 0 |
|
RFQ |