550253M050BB2M
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF,

Overview of 550253M050BB2M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 550253M050BB2M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550253M050BB2M by Cornell Dubilier Electronics Inc

550253M050BB2M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
25000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.41 mm
Dielectric Material
ALUMINUM (WET)
ESR
7.4 mΩ
Length
80.14 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
20500 mA
Terminal Pitch
22.23 mm
Want to compare parts?
  1. 550253M050BB2M
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF,
    VS

Alternate Parts for 550253M050BB2M

This table gives cross-reference parts and alternative options found for 550253M050BB2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550253M050BB2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550253M050BB2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB2BS
550253M050BB1AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1AP
550253M050BB1BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1BP
550253M050BB2B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB2B
550253M050BB1MP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1MP
550253M050BB1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1A
550253M050BB2BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB2BP
550253M050BB2AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB2AP
550253M050BB1MS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1MS
550253M050BB1BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, Cornell Dubilier Electronics Inc 550253M050BB2M vs 550253M050BB1BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550253M050BB2M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550253M050BB2M by Cornell Dubilier Electronics Inc

  • Please alert me when 550253M050BB2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550253M050BB2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550253M050BB2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550253M050BB2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550253M050BB2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550253M050BB2M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: