Part Details for 550253M050BB1B by Cornell Dubilier Electronics Inc
Overview of 550253M050BB1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550253M050BB1B
550253M050BB1B CAD Models
550253M050BB1B Part Data Attributes
|
550253M050BB1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550253M050BB1B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 25000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.4 mΩ | |
Length | 80.14 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20500 mA | |
Terminal Pitch | 22.23 mm |
Alternate Parts for 550253M050BB1B
This table gives cross-reference parts and alternative options found for 550253M050BB1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550253M050BB1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550253M050BB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB2M |
550253M050BB2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB2BS |
550253M050BB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB1AP |
550253M050BB1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB1BP |
550253M050BB2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB2B |
550253M050BB1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB1MP |
550253M050BB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB1A |
550253M050BB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB2BP |
550253M050BB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB2AP |
550253M050BB1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 25000uF, | Cornell Dubilier Electronics Inc | 550253M050BB1B vs 550253M050BB1MS |