Part Details for 550252M250BC2MP by Cornell Dubilier Electronics Inc
Overview of 550252M250BC2MP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550252M250BC2MP
550252M250BC2MP CAD Models
550252M250BC2MP Part Data Attributes
|
550252M250BC2MP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550252M250BC2MP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.8 mΩ | |
Length | 105.54 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 17400 mA | |
Terminal Pitch | 22.23 mm |
Alternate Parts for 550252M250BC2MP
This table gives cross-reference parts and alternative options found for 550252M250BC2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550252M250BC2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550252M250BC2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2MS |
550252M250BC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2A |
550252M250BC2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2AP |
550252M250BC1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC1MP |
550252M250BC2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2M |
550252M250BC2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2BP |
550252M250BC1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC1AP |
550252M250BC1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC1BP |
550252M250BC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2BS |
550252M250BC2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2500uF, | Cornell Dubilier Electronics Inc | 550252M250BC2MP vs 550252M250BC2B |