Part Details for 55025-03 by Littelfuse Inc
Overview of 55025-03 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 55025-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9072
|
Newark | Sw.toggle, spdt, On-On, Sealed/ Bulk |Littelfuse 55025-03 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $15.9500 | Buy Now |
DISTI #
576-55025-03
|
Mouser Electronics | Toggle Switches SW TGL SPDT ON-ON SEALED RoHS: Compliant | 0 |
|
$18.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$15.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8600 / $23.1200 | Buy Now |
DISTI #
55025-03
|
TTI | Toggle Switches SW TGL SPDT ON-ON SEALED Min Qty: 80 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$15.3000 | Buy Now |
DISTI #
55025-03
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 15A/24VDC, Leads: leads 300mm Min Qty: 80 | 0 |
|
$22.4100 | RFQ |
|
Ozdisan Elektronik | SWITCH TOGGLE SPDT ON-ON SEALED | 0 |
|
$39.7946 / $42.5802 | RFQ |
Part Details for 55025-03
55025-03 CAD Models
55025-03 Part Data Attributes
|
55025-03
Littelfuse Inc
Buy Now
|
Compare Parts:
55025-03
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |