Part Details for 550244 by Essentra Components
Overview of 550244 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5494
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Mount Fixing Type:Edge, Mounting Hole Dia:-, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Stainless Steel, Length:15Mm, Width:13.9Mm, Height:15.6Mm, Product Range:- Rohs Compliant: Yes |Essentra Components 550244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$0.7700 / $1.1200 | Buy Now |
DISTI #
RPC6277-ND
|
DigiKey | CABLE TIE HLDR SGL EDGE MNT BLK Min Qty: 100 Lead time: 10 Weeks Container: Bag |
5401 In Stock |
|
$0.4969 / $0.8219 | Buy Now |
DISTI #
144-550244
|
Mouser Electronics | Cable Tie Mounts Cable Tie Holder, Edge Mount, Black RoHS: Compliant | 0 |
|
$0.5230 / $1.0800 | Order Now |
DISTI #
70905392
|
RS | Cable Tie Holder, Edge Mount, Nylon, Black, Length .591 in, 4.8mm Max Tie Width | Essentra Components 550244 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | Edge Mount Cable Tie Holder - Overall Height 15.6 mm (0.614 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 13.9 mm (0.547 in) RoHS: Compliant |
3000 In Stock |
|
$0.4409 / $0.6628 | Buy Now |
DISTI #
RIC550244
|
DB Roberts | CABLE TIE HOLDER, EDGE MOUNT, | 0 |
|
RFQ | |
|
Master Electronics | Edge Mount Cable Tie Holder - Overall Height 15.6 mm (0.614 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 13.9 mm (0.547 in) RoHS: Compliant |
3000 In Stock |
|
$0.4409 / $0.6628 | Buy Now |
Part Details for 550244
550244 CAD Models
550244 Part Data Attributes:
|
550244
Essentra Components
Buy Now
|
Compare Parts:
550244
Essentra Components
|
Samacsys Manufacturer | Essentra Components |