Part Details for 550233M025AH2AP by Cornell Dubilier Electronics Inc
Overview of 550233M025AH2AP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550233M025AH2AP
550233M025AH2AP CAD Models
550233M025AH2AP Part Data Attributes
|
550233M025AH2AP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550233M025AH2AP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 23000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.3 mΩ | |
Length | 67.44 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 10600 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for 550233M025AH2AP
This table gives cross-reference parts and alternative options found for 550233M025AH2AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550233M025AH2AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550233M025AH1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1M |
550233M025AH2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH2M |
550233M025AH1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1B |
550233M025AH1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1MS |
550233M025AH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH2AS |
550233M025AH1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1BS |
550233M025AH1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1AS |
550233M025AH2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH2MP |
550233M025AH1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1BP |
550233M025AH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 23000uF, | Cornell Dubilier Electronics Inc | 550233M025AH2AP vs 550233M025AH1MP |