There are no models available for this part yet.
Overview of 55021-07 by Cole Hersee
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
10136655-0212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
10136655-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55021-07 by Cole Hersee
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F8820-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
98 In Stock |
|
$17.1129 / $27.1000 | Buy Now |
CAD Models for 55021-07 by Cole Hersee
Part Data Attributes for 55021-07 by Cole Hersee
55021-07
Cole Hersee
|
|
---|---|
Samacsys Manufacturer
|
Cole Hersee
|
Want to compare parts?
-
55021-07Cole HerseeVS
-