There are no models available for this part yet.
Overview of 55021 NA199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
10136655-0212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
10136655-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55021 NA199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19P7640
|
Newark | Xtra-Guard 5 /Bulk Ft |Alpha Wire 55021 NA199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.1300 | Buy Now | |
DISTI #
3937-55021NA199-ND
|
DigiKey | CABLE 2COND 22AWG NATURAL 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14.8500 | Buy Now | |
DISTI #
55021NA199-ND
|
DigiKey | CABLE 2COND 22AWG NATURAL 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6163 | Buy Now | |
DISTI #
602-55021NA199
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 5 | 0 |
|
Order Now |