Part Details for 5502.17.0050 by HUBER+SUHNER
Overview of 5502.17.0050 by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 5502.17.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1157
|
Newark | Power Splitter, 2Ways, 2.5-3.8Ghz,50 Ohm Rohs Compliant: Yes |Huber+Suhner 5502.17.0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2700 / $129.1300 | Buy Now |
DISTI #
3628-5502.17.0050-ND
|
DigiKey | 5502.17.0050 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8200 | Buy Now |
DISTI #
455-5502170050
|
Mouser Electronics | Signal Conditioning Power Splitter 694-3800 MHz, 2-ways, N(f) RoHS: Compliant | 2 |
|
$103.1600 / $124.5800 | Buy Now |
|
Onlinecomponents.com | 2-way reactive power splitter RoHS: Compliant | 0 |
|
$80.7400 / $112.6300 | Buy Now |
DISTI #
5502.17.0050
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 0 |
|
$89.6200 | Buy Now |