Part Details for 550144U050DF0A by Cornell Dubilier Electronics Inc
Overview of 550144U050DF0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550144U050DF0A
550144U050DF0A CAD Models
550144U050DF0A Part Data Attributes
|
550144U050DF0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550144U050DF0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 140000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.7 mΩ | |
Length | 142.88 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54700 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550144U050DF0A
This table gives cross-reference parts and alternative options found for 550144U050DF0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550144U050DF0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550144U050DF0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0G |
550144U050DF0DS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0DS |
550144U050DF0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0EP |
550144U050DF0D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0D |
550144U050DF0AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0AP |
550144U050DF0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0ES |
550144U050DF0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0AS |
550144U050DF0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0H |
550144U050DF0DP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0DP |
550144U050DF0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144U050DF0A vs 550144U050DF0BP |