Part Details for 550144M050DF1BS by Cornell Dubilier Electronics Inc
Overview of 550144M050DF1BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550144M050DF1BS
550144M050DF1BS CAD Models
550144M050DF1BS Part Data Attributes
|
550144M050DF1BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550144M050DF1BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 140000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.7 mΩ | |
Length | 143.64 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54700 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for 550144M050DF1BS
This table gives cross-reference parts and alternative options found for 550144M050DF1BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550144M050DF1BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550144M050DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2H |
550144M050DF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF1B |
550144M050DF1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF1DP |
550144M050DF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2HS |
550144M050DF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2A |
550144M050DF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF1AS |
550144M050DF1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF1ES |
550144M050DF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2BS |
550144M050DF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2AP |
550144M050DF2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 140000uF, | Cornell Dubilier Electronics Inc | 550144M050DF1BS vs 550144M050DF2FP |