Part Details for 5501380-1 by TE Connectivity
Overview of 5501380-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 5501380-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K0894
|
Newark | St Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Metal Body, Product Range:-, Body Material:Brass, Connector Type:St Fiber Optic Rohs Compliant: Yes |Amp Te Connectivity 5501380-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A33709-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 125UM Lead time: 18 Weeks Container: Box | Limited Supply - Call |
|
Buy Now |
Part Details for 5501380-1
5501380-1 CAD Models
5501380-1 Part Data Attributes
|
5501380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5501380-1
TE Connectivity
FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 5 Weeks | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |