Part Details for 550131T400AK0BS by Cornell Dubilier Electronics Inc
Overview of 550131T400AK0BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550131T400AK0BS
550131T400AK0BS CAD Models
550131T400AK0BS Part Data Attributes
|
550131T400AK0BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550131T400AK0BS
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.92 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 437 mΩ | |
Length | 41.28 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550131T400AK0BS
This table gives cross-reference parts and alternative options found for 550131T400AK0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550131T400AK0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C131T400AK0MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0MS |
550C131T400AK0MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0MP |
550C131T400AK0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 130uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0BP |
550131T400AK0MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550131T400AK0MS |
550C131T400AK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0A |
550131T400AK0BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550131T400AK0BP |
550C131T400AK0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 130uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0B |
550131T400AK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550131T400AK0A |
550131T400AK0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550131T400AK0M |
550C131T400AK0AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 130uF, | Cornell Dubilier Electronics Inc | 550131T400AK0BS vs 550C131T400AK0AP |