Part Details for 550113T300DG1B by Cornell Dubilier Electronics Inc
Overview of 550113T300DG1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550113T300DG1B
550113T300DG1B CAD Models
550113T300DG1B Part Data Attributes
|
550113T300DG1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550113T300DG1B
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.8 mΩ | |
Length | 219.84 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 27900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550113T300DG1B
This table gives cross-reference parts and alternative options found for 550113T300DG1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550113T300DG1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550113T300DG2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 11000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2BP |
550113T300DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2E |
550113T300DG2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2EP |
550113T300DG2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2FP |
550113T300DG2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2AP |
550113T300DG2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2GS |
550113T300DG2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2DP |
550113T300DG1BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG1BP |
550113T300DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2F |
550113T300DG2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 11000uF, | Cornell Dubilier Electronics Inc | 550113T300DG1B vs 550113T300DG2ES |