Part Details for 5501-37PA-02-F1 by SPC Multicomp
Overview of 5501-37PA-02-F1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for 5501-37PA-02-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4296
|
Newark | D Sub Connector, Standard, Plug, 37 Position, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:5501 Series, Connector Body Material:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Multicomp Pro 5501-37PA-02-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8211 |
|
$1.0100 / $1.8300 | Buy Now |
Part Details for 5501-37PA-02-F1
5501-37PA-02-F1 CAD Models
5501-37PA-02-F1 Part Data Attributes
|
5501-37PA-02-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
5501-37PA-02-F1
SPC Multicomp
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |