Part Details for 5500R-565J by API Delevan
Overview of 5500R-565J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500R-565J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500R-565J-ND
|
DigiKey | FIXED IND 5.6MH 480MA 4.24OHM SM Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1396 | Buy Now |
DISTI #
807-5500R-565J
|
Mouser Electronics | Power Inductors - SMD 5600uH,4.24ohms 480mA, 5% RoHS: Compliant | 0 |
|
$5.8300 / $6.1400 | Order Now |
|
Future Electronics | 5500R Series 5600 uH 4.24 Ohms 480 mA 5% High Current Power Chokes Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.0200 / $6.1000 | Buy Now |
Part Details for 5500R-565J
5500R-565J CAD Models
5500R-565J Part Data Attributes
|
5500R-565J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5500R-565J
API Delevan
General Purpose Inductor, 5600uH, 5%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4.24 Ω | |
Inductance-Nom (L) | 5600 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.21 mm | |
Package Length | 26.675 mm | |
Package Style | SMT | |
Package Width | 12.58 mm | |
Packing Method | TR | |
Rated Current-Max | 0.48 A | |
Tolerance | 5% |