There are no models available for this part yet.
Overview of 5500R-223K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GR321BD7LP223KW01L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GR331BD7LQ223KW01L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 5500R-223K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5500R-223KCT-ND
|
DigiKey | FIXED IND 22UH 6.43A 24 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9500 / $7.6800 | Buy Now | |
DISTI #
807-5500R-223K
|
Mouser Electronics | Power Inductors - SMD 22uH,0.024ohms 6.43A, 10% RoHS: Compliant | 0 |
|
$4.6900 / $4.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks | 0 |
|
$4.7100 | Buy Now |
CAD Models for 5500R-223K by API Delevan
Part Data Attributes for 5500R-223K by API Delevan
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
DC Resistance
|
0.024 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
13.21 mm
|
Package Length
|
27.44 mm
|
Package Style
|
SMT
|
Package Width
|
12.96 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
6.43 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Related Parts for 5500R-223K
-
5500-223KFixed Inductors
-
ESR03EZPF1000Fixed Resistors
-
CM6149-225Data Line Filters
-
2-111196-1Headers and Edge Type Connectors
-
LT1117CST-2.85Linear Regulator ICs
-
46999-0101Terminals and Terminal Blocks
-
NMS1209CPower Supply Modules
-
LTC1863CGNAnalog to Digital Converters
-
LT1461CCS8-3.3Voltage References