Part Details for 5500.2640.04 by Schurter Electronic Components
Overview of 5500.2640.04 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2640.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5490
|
Newark | Power Line Filter, 1 Phase, 1A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2640.04 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 | Buy Now |
DISTI #
486-6314-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9438 / $13.5200 | Buy Now |
DISTI #
5500.2640.04
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2640.04) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Container: Box | 0 |
|
$9.7051 / $11.3805 | Buy Now |
DISTI #
693-5500.2640.04
|
Mouser Electronics | Power Line Filters 1 STAGE 1A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$10.7700 / $11.5000 | Order Now |
DISTI #
70905001
|
RS | Single Phase Block Filter 1-Phase 1-Stage 1A 250VAC M5 FMAB NEO Series | Schurter 5500.2640.04 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $16.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST P 1A 250VAC M5 | 0 |
|
$10.5800 / $12.6500 | Buy Now |
DISTI #
000000000005444018
|
Sager | Power Line Filters 1 STAGE 1A FMAB SINGLE PHASE 250VAC Min Qty: 30 | 0 |
|
$10.0700 / $11.3600 | Buy Now |
|
Master Electronics | FMAB NEO FILTER 1PH 1ST P 1A 250VAC M5 | 0 |
|
$10.5800 / $12.6500 | Buy Now |
Part Details for 5500.2640.04
5500.2640.04 CAD Models
5500.2640.04 Part Data Attributes:
|
5500.2640.04
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2640.04
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Insulation Resistance-Min | 320 MΩ | |
Leakage Current-Max | 0.005 mA | |
Length | 64 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 35.5 mm |