Part Details for 5500.2637.04 by Schurter Electronic Components
Overview of 5500.2637.04 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 5500.2637.04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5483
|
Newark | Power Line Filter, 1 Phase, 16A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 5500.2637.04 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9500 / $28.9200 | Buy Now |
DISTI #
486-6320-ND
|
DigiKey | LINE FILTER 125/250VAC 16A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3075 / $27.6200 | Buy Now |
DISTI #
5500.2637.04
|
Avnet Americas | Power Line Filter, Medical, 250 VAC, 16 A, Single Phase, 1 Stage, Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2637.04) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$19.8201 / $23.2418 | Buy Now |
DISTI #
693-5500.2637.04
|
Mouser Electronics | Power Line Filters 1 STAGE 16A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$23.4800 / $28.3900 | Order Now |
DISTI #
70904994
|
RS | Single Phase Block Filter 1-Phase 1-Stage 16A 250VAC M5 FMAB NEO Series | Schurter 5500.2637.04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6600 / $32.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$19.8200 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST N 16A 250VAC M5 RoHS: Compliant | 0 |
|
$21.6000 / $28.6000 | Buy Now |
DISTI #
000000000005444011
|
Sager | Power Line Filters 1 STAGE 16A FMAB SINGLE PHASE 250VAC Min Qty: 20 | 0 |
|
$20.5600 / $23.2100 | Buy Now |
|
Master Electronics | FMAB NEO FILTER 1PH 1ST N 16A 250VAC M5 RoHS: Compliant | 0 |
|
$21.6000 / $28.6000 | Buy Now |
Part Details for 5500.2637.04
5500.2637.04 CAD Models
5500.2637.04 Part Data Attributes
|
5500.2637.04
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2637.04
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 40.8 mm | |
Insulation Resistance-Min | 7.2 MΩ | |
Leakage Current-Max | 0.005 mA | |
Length | 75 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 54.5 mm |