Part Details for 5500.2636.01 by Schurter Electronic Components
Overview of 5500.2636.01 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2636.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3820
|
Newark | Ac Filter, 1-Ph, Industrial, 12A, 250Vac, Voltage Rating:250Vac, Current Rating:12A, Product Range:Fmab Neo Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:1Ma Rohs Compliant: Yes |Schurter 5500.2636.01 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $18.9500 | Buy Now |
DISTI #
486-3217-ND
|
DigiKey | LINE FILTER 125V/250VAC 12A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Box |
218 In Stock |
|
$13.3075 / $18.1000 | Buy Now |
DISTI #
5500.2636.01
|
Avnet Americas | FMAB NEO FILTER 1PH 1ST N 12A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2636.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$12.9881 / $15.2303 | Buy Now |
DISTI #
693-5500.2636.01
|
Mouser Electronics | Power Line Filters 1-STAGE 12A FMAB SINGLE PHASE 250VAC RoHS: Compliant | 0 |
|
$13.3000 / $18.0500 | Order Now |
DISTI #
70816272
|
RS | Single Phase Block Filter 1-Stage Filter 12A 250VAC FMAB NEO Series | Schurter 5500.2636.01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0200 / $22.2600 | RFQ |
|
Future Electronics | FMAB NEO 6.3 x 0.8 mm 12 A Quick Connect 1-Phase AC / DC Filter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$13.3600 / $13.6900 | Buy Now |
|
Onlinecomponents.com | FMAB NEO FILTER 1PH 1ST N 12A 250VAC RoHS: Compliant | 0 |
|
$13.8000 / $16.6700 | Buy Now |
DISTI #
77786984
|
Verical | Power Line Filter Single Phase 50Hz/60Hz 12A 250VAC Quick Connect Chassis Mount Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$24.5217 / $25.6364 | Buy Now |
DISTI #
5500.2636.01
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 12A, Ir: 1mA, Poles: 1 Min Qty: 1 | 12 |
|
$15.2400 / $18.6300 | Buy Now |
DISTI #
5500.2636.01
|
Avnet Abacus | (Alt: 5500.2636.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5500.2636.01
5500.2636.01 CAD Models
5500.2636.01 Part Data Attributes
|
5500.2636.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2636.01
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | ENEC-10; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.8 mm | |
Insulation Resistance-Min | 13.2 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 75 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 54.5 mm |