Part Details for 5500.2606.01 by Schurter Electronic Components
Overview of 5500.2606.01 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2606.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T9361
|
Newark | Fmbb Neo Filter 1Ph 2St 20A 250Vac C Ll/Carton Box |Schurter 5500.2606.01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0300 / $73.7600 | Buy Now |
DISTI #
486-4959-ND
|
DigiKey | LINE FILTER 125V/250VAC 20A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
10 In Stock |
|
$46.8000 / $58.0000 | Buy Now |
DISTI #
5500.2606.01
|
Avnet Americas | FMBB NEO Filter 1PH 2ST C 20A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2606.01) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Box | 0 |
|
$45.6768 / $53.5622 | Buy Now |
DISTI #
693-5500.2606.01
|
Mouser Electronics | Power Line Filters FMBB NEO Filter 1PH 2ST C 20A 250VAC RoHS: Compliant | 7 |
|
$46.8000 / $57.8100 | Buy Now |
DISTI #
70435304
|
RS | AC Line Filter 1-Ph 2-St Brd BAnd Attn 20A 250VAC 0.6 L(mH) C ME Screw Mt QC Std | Schurter 5500.2606.01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6100 | RFQ |
|
Future Electronics | FMBB NEO FILTER 1PH 2ST 20A 250VAC C LL RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$45.6600 | Buy Now |
|
Onlinecomponents.com | FMBB NEO Filter 1PH 2ST C 20A 250VAC RoHS: Compliant | 0 |
|
$49.7900 / $65.9100 | Buy Now |
DISTI #
5500.2606.01
|
TME | Filter: anti-interference, 250VAC, Cx: 1uF, Cy: 4.7nF, 0.6mH, 4.6mΩ Min Qty: 1 | 7 |
|
$38.2700 / $49.3200 | Buy Now |
DISTI #
000000000003621308
|
Sager | Power Line Filters FMBB NEO Filter 1PH 2ST C 20A 250VAC Min Qty: 10 | 0 |
|
$47.3900 / $53.4900 | Buy Now |
DISTI #
5500.2606.01
|
Avnet Abacus | FMBB NEO Filter 1PH 2ST C 20A 250VAC (Alt: 5500.2606.01) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 24 Weeks, 0 Days | Abacus - 80 |
|
Buy Now |
Part Details for 5500.2606.01
5500.2606.01 CAD Models
5500.2606.01 Part Data Attributes:
|
5500.2606.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2606.01
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 46 mm | |
Leakage Current-Max | 0.5 mA | |
Length | 87 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52 mm |