Part Details for 5500.2360 by Schurter Electronic Components
Overview of 5500.2360 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7421
|
Newark | Fmab Cee Filter 1Ph 1St 16A 250Vac Ll/Carton Box |Schurter 5500.2360 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0500 / $194.5800 | Buy Now |
DISTI #
486-6335-ND
|
DigiKey | LINE FILTER 125/250VAC 16A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
11 In Stock |
|
$138.9288 / $164.1900 | Buy Now |
DISTI #
5500.2360
|
Avnet Americas | Power Line Filter 50Hz 16A 125V/250V Screw Connect Chassis Mount - Boxed Product (Development Kits) (Alt: 5500.2360) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$120.4994 / $141.3018 | Buy Now |
DISTI #
70914834
|
RS | AC Line Filter 1-Ph 1-Stage 16A 250VAC FMAB Series | Schurter 5500.2360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.4500 / $201.7900 | RFQ |
|
Future Electronics | 1-Stage Filter with 1-Phase 16 A 250 Vac CEE Connector RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$135.5700 / $142.3500 | Buy Now |
|
Onlinecomponents.com | FMAB-CEE FILTER 1PH 1ST 16A 250VAC RoHS: Compliant | 0 |
|
$129.3700 / $162.3300 | Buy Now |
|
Master Electronics | FMAB-CEE FILTER 1PH 1ST 16A 250VAC RoHS: Compliant | 0 |
|
$129.3700 / $162.3300 | Buy Now |
Part Details for 5500.2360
5500.2360 CAD Models
5500.2360 Part Data Attributes
|
5500.2360
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2360
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; CSA;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 63 mm | |
Leakage Current-Max | 1 mA | |
Length | 160 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 94 mm |