Part Details for 5500.2264 by Schurter Electronic Components
Overview of 5500.2264 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5264
|
Newark | Fmbb Rail Filter 1Ph 2St 2A 250Vac/Carton Box |Schurter 5500.2264 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4000 / $68.4400 | Buy Now |
DISTI #
486-4934-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A DIN Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$43.4212 / $53.8100 | Buy Now |
DISTI #
5500.2264
|
Avnet Americas | FMBB RAIL Filter 1PH 2ST 2A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2264) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$42.3791 / $49.6953 | Buy Now |
DISTI #
693-5500.2264
|
Mouser Electronics | Power Line Filters FMBB RAIL Filter 1PH 2ST 2A 250VAC RoHS: Compliant | 8 |
|
$43.4200 / $53.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 28 Weeks Container: Box | 0Box |
|
$42.3700 | Buy Now |
|
Onlinecomponents.com | FMBB RAIL Filter 1PH 2ST 2A 250VAC RoHS: Compliant | 0 |
|
$46.1900 / $61.1500 | Buy Now |
DISTI #
77786857
|
Verical | Power Line Filter 2-Stage 50Hz/60Hz 2A 250VAC Quick Connect DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$67.1014 / $69.1045 | Buy Now |
DISTI #
5500.2264
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 1.5nF, 10mH, 1MΩ Min Qty: 1 | 3 |
|
$44.4200 / $51.3200 | Buy Now |
DISTI #
5500.2264
|
Avnet Abacus | (Alt: 5500.2264) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMBB RAIL Filter 1PH 2ST 2A 250VAC RoHS: Compliant | 0 |
|
$46.1900 / $61.1500 | Buy Now |
Part Details for 5500.2264
5500.2264 CAD Models
5500.2264 Part Data Attributes
|
5500.2264
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2264
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 48 mm | |
Leakage Current-Max | 0.25 mA | |
Length | 75 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 61 mm |