Part Details for 5500.2240 by Schurter Electronic Components
Overview of 5500.2240 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8399
|
Newark | Fmbb Filter 1Ph 2St 30A 250Vac K/Carton Box |Schurter 5500.2240 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.4200 | Buy Now |
DISTI #
5500.2240-ND
|
DigiKey | LINE FILTER 125V/250VAC 30A CHAS Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2488 / $132.9100 | Buy Now |
DISTI #
5500.2240
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 5500.2240) Min Qty: 1000 Package Multiple: 2 Container: Box | 0 |
|
$104.6748 / $122.7453 | Buy Now |
DISTI #
693-5500.224
|
Mouser Electronics | Power Line Filters PRINTFILTER A 2ST 1PH 30A K | 0 |
|
$107.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2 Container: Box | 0Box |
|
$114.4000 | Buy Now |
|
Onlinecomponents.com | PRINTFILTER A 2ST 1PH 30A K RoHS: Compliant | 0 |
|
$108.7500 / $319.1700 | Buy Now |
|
Onlinecomponents.com | PRINTFILTER A 2ST 1PH 30A K RoHS: Compliant | 0 |
|
$102.5900 / $301.1100 | Buy Now |
DISTI #
5500.2240
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 5500.2240) Min Qty: 1000 Package Multiple: 2 Container: Box | 0 |
|
$104.6748 / $122.7453 | Buy Now |
|
Master Electronics | PRINTFILTER A 2ST 1PH 30A K RoHS: Compliant | 0 |
|
$108.7500 / $319.1700 | Buy Now |