Part Details for 5500.2229 by Schurter Electronic Components
Overview of 5500.2229 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5500.2229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1150
|
Newark | Fmec Filter 3Ph 5A ±80Vdc/Carton Box |Schurter 5500.2229 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6700 / $68.7400 | Buy Now |
DISTI #
486-1408-ND
|
DigiKey | LINE FILTER 80VDC 5A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Box |
8 In Stock |
|
$43.6162 / $47.8600 | Buy Now |
DISTI #
5500.2229
|
Avnet Americas | FMEC Filter 1PH 1ST 5A ±80VDC - Boxed Product (Development Kits) (Alt: 5500.2229) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$42.5695 / $49.9184 | Buy Now |
DISTI #
693-5500.2229
|
Mouser Electronics | Power Line Filters EINBAUFILTER M 1ST 2P 5A DC RoHS: Compliant | 0 |
|
$43.6200 / $47.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$42.5600 | Buy Now |
|
Onlinecomponents.com | FMEC Filter 1PH 1ST 5A (+/-) 80VDC RoHS: Compliant | 0 |
|
$47.8700 / $69.7900 | Buy Now |
DISTI #
5500.2229
|
Avnet Abacus | FMEC Filter 1PH 1ST 5A �80VDC (Alt: 5500.2229) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMEC Filter 1PH 1ST 5A (+/-) 80VDC RoHS: Compliant | 0 |
|
$47.8700 / $69.7900 | Buy Now |
Part Details for 5500.2229
5500.2229 CAD Models
5500.2229 Part Data Attributes
|
5500.2229
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2229
Schurter Electronic Components
Single Phase EMI Filter, 80V, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 0.75 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Capacitance | 100000 µF | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 2700 V | |
Inductance | 750 µH | |
Insulation Resistance-Min | 1 MΩ | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Width | 51 mm |