Part Details for 5500.2223 by Schurter Electronic Components
Overview of 5500.2223 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4179
|
Newark | Fmeb Filter 1Ph 5A 43/80Vdc/Carton Box |Schurter 5500.2223 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$37.6400 / $47.3200 | Buy Now |
DISTI #
486-1402-ND
|
DigiKey | LINE FILTER 43V/80VDC 5A CHASS Min Qty: 1 Lead time: 23 Weeks Container: Box |
51 In Stock |
|
$27.5112 / $30.1900 | Buy Now |
DISTI #
5500.2223
|
Avnet Americas | FMEB Filter 1PH 1ST 5A 43/80VDC - Boxed Product (Development Kits) (Alt: 5500.2223) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$26.8510 / $31.4864 | Buy Now |
DISTI #
693-5500.2223
|
Mouser Electronics | Power Line Filters EINBAUFILTER M 1ST 1P 5A DC RoHS: Compliant | 176 |
|
$27.5100 / $29.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$26.8500 | Buy Now |
|
Onlinecomponents.com | FMEB Filter 1PH 1ST 5A 43/80VDC RoHS: Compliant |
10 In Stock |
|
$28.5300 / $38.7400 | Buy Now |
DISTI #
77782798
|
Verical | Power Line Filter Single Phase 50Hz/60Hz 5A 80VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$40.4507 / $48.5522 | Buy Now |
DISTI #
62181008
|
Verical | Power Line Filter Single Phase 50Hz/60Hz 5A 80VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 9 |
|
$46.4309 / $49.0380 | Buy Now |
DISTI #
5500.2223
|
TME | Filter: anti-interference, Cx: 100nF, Cy: 100nF, 0.75mH, 5A, Poles: 1 Min Qty: 1 | 56 |
|
$27.7900 / $36.0500 | Buy Now |
DISTI #
5500.2223
|
Avnet Abacus | FMEB Filter 1PH 1ST 5A 43/80VDC (Alt: 5500.2223) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5500.2223
5500.2223 CAD Models
5500.2223 Part Data Attributes
|
5500.2223
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2223
Schurter Electronic Components
Single Phase EMI Filter, 80V, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 0.75 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Capacitance | 100000 µF | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32 mm | |
High Pot | 2700 V | |
Inductance | 750 µH | |
Insulation Resistance-Min | 1 MΩ | |
Length | 66 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Width | 51 mm |