Part Details for 5500.2220 by Schurter Electronic Components
Overview of 5500.2220 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
55004-102001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
55003-501003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 5500.2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5500.2220-ND
|
DigiKey | LINE FILTER 250VAC 24A Min Qty: 8 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$66.5012 | Buy Now |
DISTI #
5500.2220
|
Avnet Americas | FSW Filter 1PH 2ST 24A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2220) RoHS: Compliant Min Qty: 8 Package Multiple: 4 Lead time: 18 Weeks, 2 Days Container: Box | 0 |
|
$53.5519 / $62.7968 | Buy Now |
DISTI #
693-5500.2220
|
Mouser Electronics | Power Line Filters FSW FILTER 1PH 2ST 24A 250VAC | 0 |
|
$56.9500 / $66.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 4 Lead time: 28 Weeks Container: Box | 0Box |
|
$53.5400 | Buy Now |
|
Onlinecomponents.com | FSW Filter 1PH 2ST 24A 250VAC RoHS: Compliant | 0 |
|
$56.8900 / $68.7100 | Buy Now |
DISTI #
000000000003621288
|
Sager | Power Line Filters FSW FILTER 1PH 2ST 24A 250VAC Min Qty: 8 | 0 |
|
$55.5600 / $62.7100 | Buy Now |
|
Master Electronics | FSW Filter 1PH 2ST 24A 250VAC RoHS: Compliant | 0 |
|
$56.8900 / $68.7100 | Buy Now |
Part Details for 5500.2220
5500.2220 CAD Models
5500.2220 Part Data Attributes
|
5500.2220
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2220
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60Hz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Additional Feature | INDUCTANCE 2 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 48 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 24 A | |
Rated Voltage | 250 V | |
Width | 58 mm |