Part Details for 5500.2101 by Schurter Electronic Components
Overview of 5500.2101 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 5500.2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4934
|
Newark | Fmw-41 Filter 1Ph 1St 6A 250Vac M80/Carton Box |Schurter 5500.2101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 / $20.6100 | Buy Now |
DISTI #
5500.2101-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
24 In Stock |
|
$14.0775 / $18.3400 | Buy Now |
DISTI #
5500.2101
|
Avnet Americas | FMW 2-41-6/M80 - Boxed Product (Development Kits) (Alt: 5500.2101) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$13.7396 / $16.1116 | Buy Now |
DISTI #
693-5500.2101
|
Mouser Electronics | Power Line Filters FMW-41 Filter 1PH 1ST 6A 250VAC M80 RoHS: Compliant | 0 |
|
$15.2100 / $16.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | FMW 2-41-6/M80 RoHS: Compliant |
75 In Stock |
|
$16.7100 / $30.5700 | Buy Now |
DISTI #
000000000001092012
|
Sager | Power Line Filters FMW-41 Filter 1PH 1ST 6A 250VAC M80 Min Qty: 50 | 0 |
|
$14.2600 / $15.4300 | Buy Now |
DISTI #
5500.2101
|
Avnet Abacus | FMW 2-41-6/M80 (Alt: 5500.2101) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMW 2-41-6/M80 RoHS: Compliant |
75 In Stock |
|
$16.7100 / $30.5700 | Buy Now |
Part Details for 5500.2101
5500.2101 CAD Models
5500.2101 Part Data Attributes
|
5500.2101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2101
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Additional Feature | INDUCTANCE 0.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Leakage Current-Max | 0.08 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 29 mm |