Part Details for 5500.2090 by Schurter Electronic Components
Overview of 5500.2090 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4923
|
Newark | Fmlb-41 Filter 1Ph 1St 2A 250Vac M80/Carton Box |Schurter 5500.2090 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 / $18.4400 | Buy Now |
DISTI #
486-6354-ND
|
DigiKey | LINE FILTER 125V/250VAC 2A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5950 / $16.4100 | Buy Now |
DISTI #
5500.2090
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 2A 250VAC M80 - Boxed Product (Development Kits) (Alt: 5500.2090) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$12.2927 / $14.4149 | Buy Now |
DISTI #
693-5500.2090
|
Mouser Electronics | Power Line Filters FMLB-41 Filter 1PH 1ST 2A 250VAC M80 RoHS: Compliant | 0 |
|
$13.6100 / $14.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$12.2900 | Buy Now |
|
Onlinecomponents.com | FMLB-41 Filter 1PH 1ST 2A 250VAC M80 RoHS: Compliant | 0 |
|
$13.6400 / $19.3800 | Buy Now |
DISTI #
000000000001092001
|
Sager | Power Line Filters FMLB-41 Filter 1PH 1ST 2A 250VAC M80 Min Qty: 50 | 0 |
|
$12.7500 / $13.8000 | Buy Now |
DISTI #
5500.2090
|
Avnet Abacus | FMLB-41 Filter 1PH 1ST 2A 250VAC M80 (Alt: 5500.2090) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMLB-41 Filter 1PH 1ST 2A 250VAC M80 RoHS: Compliant | 0 |
|
$13.6400 / $19.3800 | Buy Now |
Part Details for 5500.2090
5500.2090 CAD Models
5500.2090 Part Data Attributes:
|
5500.2090
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2090
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 4 MILLIHENRY; MEDICAL VERSION | |
Approvals | CSA; ENEC-10; IEC; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25.5 mm | |
Leakage Current-Max | 0.08 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 29.5 mm |