Part Details for 5500.2068 by Schurter Electronic Components
Overview of 5500.2068 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4902
|
Newark | Fmbb Filter 1Ph 2St 8A 250Vac/Carton Box |Schurter 5500.2068 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9900 / $98.9700 | Buy Now |
DISTI #
486-4737-ND
|
DigiKey | LINE FILTER 125V/250VAC 8A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$67.5976 / $83.7700 | Buy Now |
DISTI #
5500.2068
|
Avnet Americas | FMBB Filter 1PH 2ST 8A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2068) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$65.9752 / $77.3648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 16 Weeks Container: Box | 0Box |
|
$65.9500 | Buy Now |
|
Onlinecomponents.com | FMBB Filter 1PH 2ST 8A 250VAC RoHS: Compliant | 0 |
|
$69.5600 / $90.1300 | Buy Now |
DISTI #
5500.2068
|
Avnet Abacus | FMBB Filter 1PH 2ST 8A 250VAC (Alt: 5500.2068) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMBB Filter 1PH 2ST 8A 250VAC RoHS: Compliant | 0 |
|
$69.5600 / $90.1300 | Buy Now |
Part Details for 5500.2068
5500.2068 CAD Models
5500.2068 Part Data Attributes
|
5500.2068
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2068
Schurter Electronic Components
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 7 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 47 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.25 mA | |
Length | 78 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 54 mm |