Part Details for 5500.2065 by Schurter Electronic Components
Overview of 5500.2065 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
55004-102001LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Standard | |
55003-501003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 5500.2065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4900
|
Newark | Filter, Single Phase, 20A, 125Vac, Filter Applications:General Purpose, Voltage Rating:125Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmab Series Rohs Compliant: Yes |Schurter 5500.2065 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.7700 / $157.6800 | Buy Now |
DISTI #
486-4736-ND
|
DigiKey | LINE FILTER 125V/250VAC 20A CHAS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$96.6138 / $119.7300 | Buy Now |
DISTI #
5500.2065
|
Avnet Americas | FMAB Filter 1PH 1ST 20A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2065) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$94.2950 / $110.5737 | Buy Now |
DISTI #
693-5500.2065
|
Mouser Electronics | Power Line Filters STD GEN PRP 20A FMAB RoHS: Compliant | 0 |
|
$96.6200 / $119.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$94.2600 | Buy Now |
|
Onlinecomponents.com | FMAB Filter 1PH 1ST 20A 250VAC RoHS: Compliant | 0 |
|
$100.1800 / $119.1000 | Buy Now |
DISTI #
000000000001091978
|
Sager | Power Line Filters STD GEN PRP 20A FMAB Min Qty: 4 | 0 |
|
$97.8400 / $110.4200 | Buy Now |
DISTI #
5500.2065
|
Avnet Abacus | FMAB Filter 1PH 1ST 20A 250VAC (Alt: 5500.2065) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMAB Filter 1PH 1ST 20A 250VAC RoHS: Compliant | 0 |
|
$100.1800 / $119.1000 | Buy Now |
Part Details for 5500.2065
5500.2065 CAD Models
5500.2065 Part Data Attributes
|
5500.2065
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2065
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 3.5 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 58 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 5.2 mA | |
Length | 100 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 86 mm |