Part Details for 5500.2041 by Schurter Electronic Components
Overview of 5500.2041 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3773-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3375 / $13.4700 | Buy Now |
DISTI #
5500.2041
|
Avnet Americas | FMW-41 Filter 1PH 1ST 6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2041) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
DISTI #
693-5500.2041
|
Mouser Electronics | Power Line Filters 1-STAGE STD 6A FMW2 RoHS: Compliant | 46 |
|
$10.3300 / $13.4500 | Buy Now |
|
Future Electronics | FMW-41 Series 250 VAC 6 A Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$10.0900 | Buy Now |
|
Onlinecomponents.com | FMW-41 Filter 1PH 1ST 6A 250VAC RoHS: Compliant | 0 |
|
$11.0000 / $14.5600 | Buy Now |
DISTI #
5500.2041
|
TME | Filter: anti-interference, 250VAC, Cx: 15nF, Cy: 2.2nF, 0.8mH Min Qty: 1 | 171 |
|
$10.1000 / $16.3500 | Buy Now |
DISTI #
000000000001091954
|
Sager | Power Line Filters 1-STAGE STD 6A FMW2 Min Qty: 50 | 0 |
|
$10.4700 / $11.3300 | Buy Now |
DISTI #
5500.2041
|
Avnet Abacus | FMW-41 Filter 1PH 1ST 6A 250VAC (Alt: 5500.2041) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMW-41 Filter 1PH 1ST 6A 250VAC RoHS: Compliant | 0 |
|
$11.0000 / $14.5600 | Buy Now |
Part Details for 5500.2041
5500.2041 CAD Models
5500.2041 Part Data Attributes:
|
5500.2041
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2041
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 0.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.25 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 29 mm |